Analog Devices LT1787CS8#PBF

SP Amp Current Sense Amp Single 36 Volt 8-Pin SOIC N
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1787CS8#PBF.

Upverter

Datasheet16 pages19 years ago

Analog Devices

Arrow Electronics

Linear Technology

Jameco

Inventory History

3 month trend:
-5.52%

CAD Models

Download Analog Devices LT1787CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1787CS8#PBF.

Related Parts

Analog DevicesLT1787HVIS8#PBF
CURRENT SENSE AMP, 115KHZ, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesLT1677CS8#TRPBF
Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD8221ARZ
ANALOG DEVICES AD8221ARZ Instrument Amplifier, 1, 60 V, 2 V/s, 825 kHz,2.3V to18V, SOIC

Descriptions

Descriptions of Analog Devices LT1787CS8#PBF provided by its distributors.

SP Amp Current Sense Amp Single 36 Volt 8-Pin SOIC N
Current Sense Amplifiers, LTC; No. of Amplifiers:1; Gain Max, V/V:8.24; Supply Voltage Min:2.5V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:0.3GHz; Gain Min, V/V:7.76 ;RoHS Compliant: Yes
CURRENT SENSE AMP, 36V, 8V/V, 8SOIC; No. of Amplifiers:1; Output Current Per Channel:50µA; Input Offset Voltage:160µV; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:300kHz; Supply Voltage Range:2.5V to 36V; Supply Current:60µA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1787CS8#PBF.
  • LT1787CS8-PBF
  • LT1787CS8PBF