Analog Devices LT1782IS5#TRPBF

Op Amp Single Micropower Amplifier R-R I/O ±9V/18V Automotive 5-Pin TSOT-23 T/R
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1782IS5#TRPBF.

Upverter

Datasheet16 pages15 years ago

Analog Devices

Arrow Electronics

Linear Technology

Nu Horizons

Inventory History

3 month trend:
+93.65%

CAD Models

Download Analog Devices LT1782IS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.61
$ 3.285
Stock
269,088
234,519
Authorized Distributors
6
6
Case/Package
SOT-23-5
TSOT
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.07 V/µs
0.07 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1782IS5#TRPBF.

Related Parts

Texas InstrumentsTLV2381IDBVR
Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV27L1CDBVR
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV27L1CDBVT
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 0 to 70
MicrochipMCP6421T-E/OT
MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
Analog DevicesMAX4480AUK+T
MAX4480 Series 5.5 V 140 kHz Rail to Rail Operational Amplifier - SOT-23A-5
STMicroelectronicsTS931ILT
TS93x Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Analog Devices LT1782IS5#TRPBF provided by its distributors.

Op Amp Single Micropower Amplifier R-R I/O ±9V/18V Automotive 5-Pin TSOT-23 T/R
Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
OP-AMP, 225KHZ, -40 TO 85DEG C, TSOT-23; Available until stocks are exhausted
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1782IS5-TRPBF
  • LT1782IS5TRPBF