Analog Devices LT1766IGN#TRPBF

LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator
$ 7.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1766IGN#TRPBF.

Upverter

Datasheet30 pages16 years ago

Analog Devices

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-15.58%

CAD Models

Download Analog Devices LT1766IGN#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.21
$ 8.141
$ 8.141
Stock
217,386
202,351
202,351
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
-
60 V
60 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
57.6 V
57.6 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1766IGN#TRPBF.

Related Parts

LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Analog DevicesMAX16975BAEE+TCFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Analog DevicesMAX16975BAEE+CFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Analog DevicesMAX6651EEE+
Tube MAX6651 Fan Controller 2003 motor controller 5.5V 50mA 3.99mm -40C~85C TA
Texas InstrumentsUCC3585M
LOW-VOLTAGE SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 16SSOP

Descriptions

Descriptions of Analog Devices LT1766IGN#TRPBF provided by its distributors.

LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator
Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, BIPolar, PDSO16
Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin SSOP N T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1766 IGN#TRPBF
  • LT1766IGNTRPBF