Analog Devices LT1764AET-3.3#PBF

LDO, FIXED, 3.3V, 3A, TO-220-5, 125DEG C; Available until stocks are exhausted
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1764AET-3.3#PBF.

Upverter

Datasheet20 pages19 years ago

Analog Devices

Component Distributors Inc.

Augswan

Linear Technology

Inventory History

3 month trend:
+18.54%

CAD Models

Download Analog Devices LT1764AET-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 7.285
Stock
183,403
117,844
Authorized Distributors
5
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
20 V
-
Polarity
-
Positive
Output Type
-
-
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
3 A
3 A
Dropout Voltage
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
63 dB
-
Case/Package
-
TO-220-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MIC29301 Series 5 V Fixed Output 3 A LDO Voltage Regulator - TO-220-5
MicrochipTC1263-3.0VAT
64dB(1kHz) 130¦ÌA Fixed 500mA 1 3V 2.7V 3V 6V 650mV@ 500mA 0.002%(Typ) 0.05% TO-220-5 9.02mm
MicrochipTC1263-3.3VAT
LDO Regulator Pos 3.3V 0.5A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsTPS75533KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75601KC
5-A, ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 85
Texas InstrumentsTPS75725KC
3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Analog Devices LT1764AET-3.3#PBF provided by its distributors.

LDO, FIXED, 3.3V, 3A, TO-220-5, 125DEG C; Available until stocks are exhausted
LDO Regulator Pos 3.3V 3A Automotive 5-Pin(5+Tab) TO-220
3A, Fast Transient Response, Low Noise, LDO Regulators
稳压器, LDO, 固定, 3.3V, 3A, TO-220-5, 125度;
Fixed Positive LDO Regulator, 3.3V, 0.66V Dropout, PSFM5
3A, Fast Tran Resp, L N, LDO R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1764AET#33PBF
  • LT1764AET-3.3PBF
  • LT1764AET-33PBF
  • LT1764AET33PBF