Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS75533KC

5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
$ 4.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75533KC.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages10 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet18 pages24 years ago

Arrow Electronics

Augswan

Newark

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TPS75533KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.972
$ 5.305
Stock
218,857
224,101
Authorized Distributors
5
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
5 A
5 A
Dropout Voltage
-
250 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
Case/Package
TO-220
TO-220
Number of Pins
5
5
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75533KC.

Related Parts

Texas InstrumentsTPS75525KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75518KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75633KCG3
IC REG LINEAR 3.3V 5A TO220-5 Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5

Descriptions

Descriptions of Texas Instruments TPS75533KC provided by its distributors.

5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
3.3 V FIXED POSITIVE LDO REGULATOR 0.5 V DROPOUT PSFM5
60dB(100Hz) 200μA positive electrode Fixed 5A 1 3.3V 2.8V 3.3V 5.5V 500mV@ 5A 0.35%/V(Typ) 0.04(Typ) TO-220-5 Through hole mounting 10.16mm*4.58mm*8.51mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.