Analog Devices LT1763CS8-5#TRPBF

65dB(120Hz) 30¦ÌA Fixed 500mA 1 5V 1.8V 5V 20V 450mV@ 500mA 25mV 5mV SOIC-8 1.5mm
$ 4.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8-5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+7.21%

CAD Models

Download Analog Devices LT1763CS8-5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.765
$ 4.48
$ 4.48
Stock
448,045
257,317
257,317
Authorized Distributors
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763CS8-5#TRPBF.

Related Parts

Analog DevicesLT1763IS8-3#PBF
LDO Regulator Pos 3V 0.5A 8-Pin SOIC N
Analog DevicesLT1763IS8-1.5#PBF
LDO, FIXED, 1.5V, 0.5A, NSOIC, 125DEG C; Available until stocks are exhausted
Texas InstrumentsLP2987IM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2986AIM-3.0/NOPB
65dB(1kHz) 120¦ÌA Fixed 200mA 1 3V 2.1V 3V 16V 350mV@ 200mA 0.014%/V SOIC-8 1.5mm
Texas InstrumentsLP2986IM-3.3/NOPB
65dB(1kHz) 120¦ÌA Fixed 200mA 1 3.3V 2.1V 3.3V 16V 350mV@ 200mA 0.014%/V SOIC-8 1.5mm
Analog DevicesLT1963AIS8#PBF
IC REG LDO ADJ 1.5A 8SOIC / LDO Regulator Pos 1.21V to 20V 1.5A Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1763CS8-5#TRPBF provided by its distributors.

65dB(120Hz) 30¦ÌA Fixed 500mA 1 5V 1.8V 5V 20V 450mV@ 500mA 25mV 5mV SOIC-8 1.5mm
LDO, FIXED, 5V, 0.5A, NSOIC-8, 125DEG C; Available until stocks are exhausted
500mA 65dB@(120Hz) null 5V positive 20V SOP-8 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R
LDO Regulators; LT1763CS8-5#TRPBF; ANALOG DEVICES; 8; 1; 500 mA; 5 V
稳压器, LDO, 固定, 5V, 0.5A, NSOIC-8, 125度;
Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO8
Ic,Volt Regulator,Fixed,+5V,Bipolar,Sop,8Pin,Plastic
500mA, Low Noise, LDO Micropower Regulators
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CS8-5-TRPBF
  • LT1763CS8-5TRPBF
  • LT1763CS85TRPBF