Analog Devices LT1763CS8-3#PBF

IC REG LDO 3V 0.5A 8SOIC / LDO Regulator Pos 3V 0.5A Automotive 8-Pin SOIC N Tube
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8-3#PBF.

Upverter

Datasheet22 pages15 years ago

Analog Devices

Farnell

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-60.13%

CAD Models

Download Analog Devices LT1763CS8-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.33
$ 3.789
$ 3.789
Stock
226,175
234,107
234,107
Authorized Distributors
6
3
3
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
3 V
3 V
3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763CS8-3#PBF.

Related Parts

Texas InstrumentsREG103UA-3
IC REG LINEAR 3V 500MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Texas InstrumentsLP2989IM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989AIM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MicrochipMIC5239-3.3YM
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC

Descriptions

Descriptions of Analog Devices LT1763CS8-3#PBF provided by its distributors.

IC REG LDO 3V 0.5A 8SOIC / LDO Regulator Pos 3V 0.5A Automotive 8-Pin SOIC N Tube
LDO, 1.8V TO 20V, 0.5A, 3V, 8SOIC; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; D
Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar, PDSO8
500mA, Low Noise, LDO Micropower Regulators
LDO Regulator Positive 3V 0.5A SOIC8
RS APAC
Lead Free Positive Fixed PRODUCTION (Last Updated: 1month ago) Linear Voltage Regulator IC 65dB 125C 500mA 1.498mm
IC TRANSCEIVER HALF 4/4 32WQFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CS8-3#PBF .
  • LT1763CS8-3#PBF.
  • LT1763CS8-3-PBF
  • LT1763CS8-3PBF
  • LT1763CS83#PBF
  • LT1763CS83PBF