Analog Devices LT1763CS8-3#TRPBF

LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R
$ 3.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1763CS8-3#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1763CS8-3#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.789
$ 4.33
$ 4.33
Stock
228,040
226,175
226,175
Authorized Distributors
3
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1763CS8-3#TRPBF.

Descriptions

Descriptions of Analog Devices LT1763CS8-3#TRPBF provided by its distributors.

LDO Regulator Pos 3V 0.5A 8-Pin SOIC N T/R
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8
Ic,Volt Regulator,Fixed,+3V,Bipolar,Sop,8Pin,Plastic
500mA, Low Noise, LDO Micropower Regulators
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1763CS8-3-TRPBF
  • LT1763CS8-3.-#TRPBF
  • LT1763CS83TRPBF