Microchip MCP1725-1202E/SN

MCP1725-1202E/SN, Ldovoltage Regulator, 500MA, 1.2V 2%, 2.3 to 6 Vin, 8-PIN SOIC
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1725-1202E/SN.

Microchip

Datasheet34 pages5 years ago

LKR

Augswan

Inventory History

3 month trend:
-6.35%

CAD Models

Download Microchip MCP1725-1202E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.992
Stock
132,635
113,181
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.2 V
1.2 V
Output Current
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
-
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
IC REG LINEAR 5V 500MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
MCP1725-2502E/SN, LDOVOLTAGE REGULATOR,500MA,2.5V 2%,2.3 TO 6VIN,8-PIN SOIC
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: Adj
500 mA LDO Voltage Regulator 1.25V to 5V 0.5A 8-Pin SOIC N T/R
Texas InstrumentsLP2997MR/NOPB
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD Tube

Descriptions

Descriptions of Microchip MCP1725-1202E/SN provided by its distributors.

MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC
LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube
Soic 500Ma Cmos Ldo, Vout=1.2V, Extended Temp Range Rohs Compliant: Yes
Op Amp, 60dB(100Hz), 220μA, Fixed, 500mA, 1.2V-2.3V, 1.2V-6V, 350mV@500mA, ±0.5%, ±0.05%/V, SOIC-8, SMD, 4.9mm × 3.9mm
500mA CMOS LDO, Vout=1.2V, Exte RoHSconf
IC REG LINEAR 1.2V 500MA 8-SOIC
IC AMP AUDIO I2C 45W QUAD 36HSOP
IC, LDO, 500MA, 1.2V, 8SOIC; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropou

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1725-1202E/SN.
  • MCP1725-1202ESN