Analog Devices LT1761MPS5-5#TRMPBF

LDO, FIXED, 5V, 0.1A, TSOT-23, 125DEG C; Available until stocks are exhausted
$ 3.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761MPS5-5#TRMPBF.

Upverter

Datasheet22 pages16 years ago

Analog Devices

Arrow Electronics

Augswan

Linear Technology

Inventory History

3 month trend:
+26.23%

CAD Models

Download Analog Devices LT1761MPS5-5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.815
$ 2
$ 2
Stock
177,092
397,264
397,264
Authorized Distributors
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Case/Package
SOT-23-5
TSOT
TSOT
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1761MPS5-5#TRMPBF.

Related Parts

Analog DevicesLT1761ES5-2#TRMPBF
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Analog DevicesLT1761IS5-1.8#TRMPBF
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Analog DevicesLT1761ES5-1.5#TRMPBF
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 12 V with Enable
MicrochipMIC5235YM5-TR
MIC5235 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
MIC5235 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5
Texas InstrumentsLP5907MFX-1.2/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
Texas InstrumentsTLV70233PDBVR
68dB(1kHz) 55¦ÌA Fixed 300mA 1 3.3V 2V 3.3V 5.5V 380mV@ 300mA 1mV 1mV SOT-23-5 , 1.1mm
STMicroelectronicsLDK120M33R
LDK120 Series 200 mA 3.3 V Fixed Output Low Noise LDO Regulator - SOT-23-5
Texas InstrumentsTLV70036DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
STMicroelectronicsLDK120M18R
LDK120 Series 200 mA 1.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Analog Devices LT1761MPS5-5#TRMPBF provided by its distributors.

LDO, FIXED, 5V, 0.1A, TSOT-23, 125DEG C; Available until stocks are exhausted
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
LDO Regulator Pos 5V 0.1A Automotive 5-Pin TSOT-23 T/R
稳压器, LDO, 固定, 5V, 0.1A, TSOT-23, 125度;
Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO5
IC REG LINEAR 5V 100MA TSOT23-5
100mA, L N, LDO uP Regs in TSO
IC MCU 16BIT 64KB FLASH 48LFQFP
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1761MPS5-5-TRMPBF