Analog Devices LT1761ES5-5#TRMPBF

65dB(120Hz) 20¦ÌA Fixed 100mA 1 5V 1.8V 5V 20V 450mV@ 100mA 65mV 10mV TSOT-23-5 , 2.9mm*1mm
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1761ES5-5#TRMPBF.

Upverter

Datasheet22 pages16 years ago

Analog Devices

Component Distributors Inc.

Augswan

Farnell

Inventory History

3 month trend:
-0.42%

CAD Models

Download Analog Devices LT1761ES5-5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 2.18
$ 2.18
Stock
374,515
493,812
493,812
Authorized Distributors
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1761ES5-5#TRMPBF.

Related Parts

Analog DevicesLT1761IS5-BYP#TRM
LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R
LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V
Analog DevicesADP123AUJZ-R7
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Adjustable Output Voltage
Analog DevicesADP1712AUJZ-3.3-R7
Fixed Positive LDO Regulator, 3.3V, 0.27V Dropout, CMOS, PDSO5

Descriptions

Descriptions of Analog Devices LT1761ES5-5#TRMPBF provided by its distributors.

65dB(120Hz) 20¦ÌA Fixed 100mA 1 5V 1.8V 5V 20V 450mV@ 100mA 65mV 10mV TSOT-23-5 , 2.9mm*1mm
100mA, Low Noise, LDO Micropower Regulators in TSOT-23
Lead Free Positive SMD/SMT Fixed Linear Voltage Regulator IC 65dB 125C 100mA 900mum
LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R
Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO5
LDO REG, 100MA, LN, 5V, TSOT23-5
Low voltage differential Regulator (LDO)
100mA, L N, LDO uP Regs in TSO
SOT-235 100MA LN LDO MICROPOWE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1761ES-5.5#TRMPBF
  • LT1761ES5-5 TRMPBF
  • LT1761ES5-5#TRMPBF .
  • LT1761ES5-5-TRMPBF
  • LT1761ES5-5TRMPBF
  • LT1761ES55#TRMPBF
  • LT1761ES55TRMPBF