STMicroelectronics LDK120M33R

LDK120 Series 200 mA 3.3 V Fixed Output Low Noise LDO Regulator - SOT-23-5
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120M33R.

Augswan

Datasheet24 pages13 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+20.29%

CAD Models

Download STMicroelectronics LDK120M33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK120M18R
LDK120 Series 200 mA 1.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK120M11R
LDK120 Series 200 mA 1.1 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK120M15R
LDK120 Series 200 mA 1.5 V Fixed Output Low Noise LDO Regulator - SOT-23-5
Texas InstrumentsTLV70036DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70032DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70033DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of STMicroelectronics LDK120M33R provided by its distributors.

LDK120 Series 200 mA 3.3 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronics LDO Regulator, 3.3V Out, 200mA, Single Ch, SOT-23, SMD, 5-Pin
200mA null 3.3V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
STMicroelectronics LDOVoltage regulator chip, 3.3 Voutput, 200mAmaximum output, single output, SOT-23, surface mount, 5needle
SOT23-5/200 MA LOW QUIESCENT CURRENT LDO; Output Type:Fixed; Input Voltage Min:1.9V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Curren
SOT23-5/200 MA LOW QUIESCENT CURRENT LDO; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 100mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics