Analog Devices LT1720IDD#PBF

Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
$ 8.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1720IDD#PBF.

Upverter

Datasheet28 pages17 years ago

Analog Devices

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-0.67%

CAD Models

Download Analog Devices LT1720IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.845
$ 7.68
$ 7.68
Stock
166,347
154,139
154,139
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
10 ns
10 ns
10 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6702IDC#TRMPBF
Comparator Dual R-R O/P 5.5V Automotive 8-Pin DFN EP T/R / IC COMP LOW VOLT 8-DFN
15¦ÌA 1¦Ìs Complementary,Rail to Rail 17¦ÌA 1 3V 6V 5mV@ 6V 1pA DFN , 1.2mm*1mm*500¦Ìm
STMicroelectronicsTSX3702IQ2T
IC COMPARATOR 16V DUAL CMOS 8DFN / Comparator General Purpose Push-Pull 8-DFN (2x2)
Analog DevicesLTC6702HDC#TRMPBF
DUAL COMPARATOR 6000 uV OFFSET-MAX 500 ns RESPONSE TIME PDSO8
Analog DevicesLTC6702CDC#TRPBF
Comparator Dual R-R O/P 5.5V 8-Pin DFN EP T/R
IC COMPARATOR LV 6DFN / Comparator General Purpose Open-Drain, Rail-to-Rail 6-UDFN (1.2x1)

Descriptions

Descriptions of Analog Devices LT1720IDD#PBF provided by its distributors.

Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
IC COMPARATOR DUAL HS 3/5V 8-DFN / Comparator Dual R-R O/P 6V 8-Pin DFN EP Tube
Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
RoHS Compliant Lead Free General Purpose PRODUCTION (Last Updated: 1week ago) General Purpose Comparator 85C 80dB 7mV 7ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1720IDDPBF