Analog Devices LT1634BCMS8-2.5#PBF

VOLT REF, 2.5V, MSOP-8, 0 TO 70DEG C; Available until stocks are exhausted
$ 5.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1634BCMS8-2.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
+14.89%

CAD Models

Download Analog Devices LT1634BCMS8-2.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.785
$ 5.465
Stock
178,559
159,140
Authorized Distributors
6
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.5 V
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1460FCMS8-2.5#PBF
IC VREF SERIES 2.5V 8MSOP / V-Ref Precision 2.5V 40mA 8-Pin MSOP Tube
Analog DevicesADR3525WARMZ-R7
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CMOS, PDSO8
Analog DevicesLTC1258CMS8-2.5#PBF
V-Ref Precision 2.5V 10mA 8-Pin MSOP
Analog DevicesADR431ARMZ
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
Analog DevicesADR421ARMZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, MSOP-8,VS 4.5 TO 18V, IS 600UA, VO 2.5V

Descriptions

Descriptions of Analog Devices LT1634BCMS8-2.5#PBF provided by its distributors.

VOLT REF, 2.5V, MSOP-8, 0 TO 70DEG C; Available until stocks are exhausted
IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,TSSOP,8PIN,PLASTIC
V-Ref Precision 2.5V 0.01mA 8-Pin MSOP Tube
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8
Micropower Precision Shunt Voltage Reference
电压基准, 2.5V, MSOP-8, 0 至 70度;
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1634BCMS825PBF