Analog Devices ADR421ARMZ

Voltage Ref Fixed 2.5V 18V 600μA 10mA 1.75µVp-p ±0.12% MSOP-8 SMD 3mm × 3mm × 1.1mm
$ 6.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR421ARMZ.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
-84.10%

CAD Models

Download Analog Devices ADR421ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.059
$ 6.059
$ 6.059
Stock
370,073
343,311
343,311
Authorized Distributors
5
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.12 %
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADR421ARMZ.

Related Parts

Analog DevicesADR441ARMZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, MSOP-8,VS 3 TO 18V, IS 3MA, VO 2.5V, IO 10MA
Analog DevicesADR441ARMZ-REEL7
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Analog DevicesADR420ARMZ
10ppm/℃ 600μA Fixed 10mA 1.75µVp-p 2.048V 18V 2.048V ±0.15% MSOP-8 SMD mount 3mm*3mm*1.1mm

Descriptions

Descriptions of Analog Devices ADR421ARMZ provided by its distributors.

Voltage Ref Fixed 2.5V 18V 600μA 10mA 1.75µVp-p ±0.12% MSOP-8 SMD 3mm × 3mm × 1.1mm
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, MSOP-8,VS 4.5 TO 18V, IS 600UA, VO 2.5V
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin MSOP
Volt Ref, 2.5V, Msop-8, -40 To 125Deg C; |Analog Devices, Inc. ADR421ARMZ
V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR421ARMZ .
  • ADR421ARMZ.