Analog Devices LT1460FCMS8-2.5#PBF

IC VREF SERIES 2.5V 8MSOP / V-Ref Precision 2.5V 40mA 8-Pin MSOP Tube
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1460FCMS8-2.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1460FCMS8-2.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADR441ARMZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, MSOP-8,VS 3 TO 18V, IS 3MA, VO 2.5V, IO 10MA
Analog DevicesADR431ARMZ
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
Analog DevicesADR441ARMZ-REEL7
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
NCV431AIDMR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 1%, 8-PIN MSOP
EAR99 NCV431 Tape & Reel (TR) 2008 voltage reference device 100mA 37V -40C~125C TA ±0.4%
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V 0C~70C TA 1.1mm
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V 54.509ppm/C ±0.4%

Descriptions

Descriptions of Analog Devices LT1460FCMS8-2.5#PBF provided by its distributors.

IC VREF SERIES 2.5V 8MSOP / V-Ref Precision 2.5V 40mA 8-Pin MSOP Tube
Surface Mount Lead Free RoHS Compliant Fixed Series Voltage Reference IC 0.15% 70C 20V 40mA
IC, SM, VOLT REF, 2.5V; Termination Type:SMD; Operating Temperature Range:0°C to +70°C; Case Style:MSOP; No. of Pins:8; Base Number:1460; Temp, Coeff, +:25ppm/°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Coefficient:25 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1460FCMS825PBF