Analog Devices ADR431ARMZ

Voltage Ref 10ppm/°C 800μA Fixed 30mA 3.5µVp-p 2.5V ±0.12% MSOP-8 SMD 3mm × 3mm × 1.1mm
$ 6.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR431ARMZ.

Analog Devices

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago

Upverter

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-47.04%

CAD Models

Download Analog Devices ADR431ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.859
$ 6.859
$ 6.859
Stock
214,325
221,000
221,000
Authorized Distributors
5
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
4.5 V
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.12 %
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR430ARMZ
2.048V Ref, ±0.15%, 3.5µVp-p, 30mA, 800µA, 10ppm/°C, MSOP-8, SMD, 3mm × 3mm × 850µm
Analog DevicesADR430ARMZ-REEL7
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability
Analog DevicesADR433ARMZ
Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability

Descriptions

Descriptions of Analog Devices ADR431ARMZ provided by its distributors.

Voltage Ref 10ppm/°C 800μA Fixed 30mA 3.5µVp-p 2.5V ±0.12% MSOP-8 SMD 3mm × 3mm × 1.1mm
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
Volt Ref, 2.5V, Msop-8, -40 To 125Deg C; |Analog Devices, Inc. ADR431ARMZ
VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
V-Ref Precision 2.5V 30mA 8-Pin MSOP Tube
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR431ARMZ .