Analog Devices LT1620CMS8#TRPBF

SP Amp Current Sense Amp Single R-R 5.5V 8-Pin MSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1620CMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices LT1620CMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.76
Stock
376,527
192,141
Authorized Distributors
3
6
Input Offset Voltage (Vos)
6 mV
5 mV
Common Mode Rejection Ratio
-
-
Voltage Gain
-
80 dB
Bandwidth
-
-
Gain Bandwidth Product
-
-
Input Bias Current
20 nA
270 µA
Slew Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
MSOP
MSOP
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP6G01-E/MS
SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 8-Pin MSOP Tube
MicrochipMCP6G03-E/MS
MCP6G03-E/MS, PROGRAMMABLE GAINAMPLIFIER, RAIL TO RAILINPUT/OUTPUT,8-PIN MSOP
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc
RenesasEL5170IYZ
EL5170IYZ Pb-Free 100MHz Differential Driver, Gain=2, TUBE PACKED, LEVEL 2 DRYPA
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin MSOP T/R
Texas InstrumentsTHS4504DGN
Wideband, Low Distortion Fully Differential Amplifier with Shutdown 8-HVSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LT1620CMS8#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single R-R 5.5V 8-Pin MSOP T/R
Lead Free PRODUCTION (Last Updated: 2days ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 70C 6mV 20nA
Rail-to-Rail Current Sense Amplifier
IC CURRENT SENSE 1 CIRCUIT 8MSOP
MSOP8 R-TO-R CURR SENSE AMPLIF
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1620CMS8-TRPBF
  • LT1620CMS8TRPBF