Microchip MCP6G03-E/MS

MCP6G03-E/MS, Programmable Gainamplifier, Rail to Railinput/output, 8-PIN MSOP
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6G03-E/MS.

Electro Sonic

Datasheet38 pages19 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6G03-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.64
Stock
96,881
112,625
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
900 kHz
900 kHz
Bandwidth
900 kHz
-
Gain Bandwidth Product
-
-
Slew Rate
4.5 V/µs
4.5 V/µs
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Interface
-
-
Case/Package
MSOP
MSOP
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-09-21
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP6G01-E/MS
Op Amp, 1 Ch, 5.5V, 3V, 1mV, 1pA, 900kHz, 4.5V/μs, 110μA, MSOP-8, SMD, 3mm × 3mm × 850μm
MicrochipMCP6G03T-E/MS
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP T/R
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc
Texas InstrumentsOPA337EA/250
Single, 5.5-V, 3-MHz, RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA337EA/2K5
IC OPAMP GP 3MHZ RRO 8VSSOP / Op Amp Single Wideband Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMC8101MMX/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85

Descriptions

Descriptions of Microchip MCP6G03-E/MS provided by its distributors.

MCP6G03-E/MS, PROGRAMMABLE GAINAMPLIFIER, RAIL TO RAILINPUT/OUTPUT,8-PIN MSOP
110μA 4.5V/μs 1 3V 5.5V 1mV 1pA 900KHz MSOP-8 SMD mount 3mm*3mm*850μm
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube
Amp Prog/Var, Variable Gain, 1-Ch; |Microchip Technology MCP6G03-E/MS
Gain Amplifier, 0.9MHz, 1.8 to 5.5V, MSOP-8, RoHS
Microchip SCT
MICROCHIP MCP6G03-E/MS IC, AMP, PGA, 1.8V, 1CH, 8MSOP
Single 1.8V, 1 MHz Gain Block, E temp
IC, AMP, PGA, 1.8V, 1CH, 8MSOP; No. of Amplifiers:1; Bandwidth:900kHz; Rail To Rail I/O Type:Rail-Rail I/O; No. of Channels:1; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6G03-EMS
  • MCP6G03E/MS
  • MCP6G03EMS