Analog Devices LT1507CS8-3.3#PBF

LT1507 - 500kHz Monolithic Buck Mode Switching Regulator
$ 6.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1507CS8-3.3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-4.75%

CAD Models

Download Analog Devices LT1507CS8-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.152
$ 8.494
Stock
174,787
233,794
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.5 A
-
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
15 V
-
Min Output Voltage
3.3 V
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1507CS8-3.3#PBF.

Related Parts

CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability

Descriptions

Descriptions of Analog Devices LT1507CS8-3.3#PBF provided by its distributors.

LT1507 - 500kHz Monolithic Buck Mode Switching Regulator
Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin SOIC N Tube
IC, SWITCHING REG 3.3V, SMD, SOIC8
IC, SWITCHING REG 3.3V, SMD, SOIC8; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:25V; Output Current:1.5A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:1507; Frequency:500kHz; IC Temperature Range:Commercial; Input Voltage Max:16V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:3A; Output Voltage Max:3.3V; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:Buck; Voltage Vcc:16V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1507CS8-3.3PBF
  • LT1507CS833PBF