Analog Devices LT1468IS8-2#PBF

Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin SOIC N Tube
$ 5.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1468IS8-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-0.30%

CAD Models

Download Analog Devices LT1468IS8-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.512
$ 4.9
Stock
124,680
178,183
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
190 MHz
190 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.9 mA
3.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1468IS8-2#PBF.

Related Parts

Texas InstrumentsOPA211IDRGR
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SON -40 to 125
Analog DevicesAD8421ARZ-R7
ROHS3Compliant EAR99 AD8421 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1nA 70muV 80dB
Analog DevicesAD8421BRZ
Instrumentation Amplifier, 1 Func, 45uV Offset-Max, 10MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8421ARZ
INST Amp Single ±18V/36V 8-Pin SOIC N Tube / IC OPAMP INSTR 10MHZ 8SOIC
Texas InstrumentsLMP7717MA/NOPB
ROHS3Compliant EAR99 LMP7717 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.1pA 150muV 88000kHz
Texas InstrumentsLMV793MAX/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8421BRZ-R7
ROHS3Compliant EAR99 AD8421 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.006muA 25muV 80dB

Descriptions

Descriptions of Analog Devices LT1468IS8-2#PBF provided by its distributors.

Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDSO8
200MHz, 30V/μs 16-Bit Accurate AV ≥ 2 Op Amp
OP-AMP 250 uV OFFSET-MAX 88 MHz BAND WIDTH PDSO8
200MHz, 30V/µs 16-B Acc AV = 2
200MHz Decomp 16-Bit Accurater OA
SOIC8 200MHZ DECOMP 16B ACCURA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1468IS8-2-PBF