Texas Instruments LMP7717MA/NOPB

Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7717MA/NOPB.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMP7717MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.115
$ 1.359
$ 1.359
Stock
692,103
658,908
658,908
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
35 V/µs
35 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
88 MHz
Input Offset Voltage (Vos)
150 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
85 dB
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.15 mA
1.15 mA
1.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV793MAX/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV793MA/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
MicrochipMCP661-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP663-E/SN
MCP663 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP661T-E/SN
IC OPAMP GP 60MHZ RRO 8SOIC | Microchip Technology Inc. MCP661T-E/SN
Analog DevicesLT1800IS8#PBF
Op Amp, 70MHz, 105dB, Rail-to-Rail, 50mA, 1-Ch, ±6.3V/12.6V, 700μV, 400nA, SOIC-8, SMD, 1mm H

Descriptions

Descriptions of Texas Instruments LMP7717MA/NOPB provided by its distributors.

Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125
1.15mA 35V/μs 5.8nV/rtHz 88MHz shutdown Rail to Rail 60mA 1 1 3V 5.5V 10μV 0.1pA General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7717MANOPB