Analog Devices AD8421ARZ

INST Amp Single ±18V/36V 8-Pin SOIC N Tube / IC OPAMP INSTR 10MHZ 8SOIC
$ 5.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8421ARZ.

element14 APAC

Datasheet20 pages13 years ago
Datasheet31 pages6 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
+33.14%

CAD Models

Download Analog Devices AD8421ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8421ARZ.

Related Parts

Analog DevicesAD8421BRZ
Instrumentation Amplifier, 1 Func, 45uV Offset-Max, 10MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8421BRZ-R7
ROHS3Compliant EAR99 AD8421 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.006muA 25muV 80dB
Texas InstrumentsOPA211IDRGR
1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SON -40 to 125
Analog DevicesLT1468IS8#PBF
ROHS3Compliant EAR99 LT1468 Matte Tin (Sn) op amp amplifier circuit 4.9mm 7mA 30muV 88000kHz
Texas InstrumentsTLE2141MDG4
High speed high drive single operational amplifier 8-SOIC -55 to 125
RenesasCA3130MZ
Operational Amplifier, Single, 15 MHz, 1, 30 V/ s, 2.5V to 8V, SOIC, 8

Descriptions

Descriptions of Analog Devices AD8421ARZ provided by its distributors.

INST Amp Single ±18V/36V 8-Pin SOIC N Tube / IC OPAMP INSTR 10MHZ 8SOIC
Instrumentation Amplifier, 1 Func, 86uV Offset-Max, 10MHz Band Width, BIPolar, PDSO8
ROHS3Compliant EAR99 AD8421 Tube op amp amplifier circuit 5mm 1nA 70muV 140dB
ANALOG DEVICES AD8421ARZ Instrument Amplifier, 1 Amplifier, 60 V, 35 V/s, 10 MHz, 5V to 36V, SOIC
3 nV /√Hz, Low Power Instrumentation Amplifier
2mA 35V/μs 10MHz 65mA 1 5V ±18V,36V 60μV 1nA 10MHz SOIC-8 SMD mount 1.75mm(height)
INSTRUMENTATION AMP, 10MHZ, 136DB, NSOIC;
Bandwidth MHz = 10 / Channels = 1 / Input Offset Voltage uV = 60 / Slew Rate V/us = 35 / Input Bias Current nA = 2 / Input Offset Current nA = 2 / Common Mode Rejection Ratio (CMRR) dB = 80 / Supply Current mA = 2.3 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8421ARZ .