Texas Instruments LMV793MAX/NOPB

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV793MAX/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV793MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 1.232
Stock
295,055
320,398
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
1.35 mV
1.35 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.15 mA
1.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV793MA/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Texas InstrumentsLMP7717MAE/NOPB
IC OPAMP GP 88MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Texas InstrumentsLMP7717MAX/NOPB
IC OPAMP GP 88MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
MicrochipMCP6031-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
MicrochipMCP6031T-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Microchip Instrumentation Amplifier, Single, SMD, 0.35V Offset, 8-Pin, Rail-to-Rail I/O, SOIC

Descriptions

Descriptions of Texas Instruments LMV793MAX/NOPB provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 LMV793 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.1pA 1.35mV 88000kHz
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Single, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-SOIC -40 to 125
Single channel 0.1pA 35V/us 88MHz SOIC-8 Operational Amplifier ROHS
General Purpose Op Amp, Rail-to-Rail, Shutdown, 35V/μs 5.8nV/rtHz 88MHz 100μV 0.1pA 60mA 1Ch 1Ch 3V-5.5V SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV793MAXNOPB