onsemi NCV431BVDMR2G

EAR99 NCV431 Tape & Reel (TR) 2008 voltage reference device 100mA 37V -40C~125C TA ±0.4%
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV431BVDMR2G.

IHS

Datasheet22 pages4 years ago

Master Electronics

HQonline

onsemi

JRH Electronics

Inventory History

3 month trend:
+114%

CAD Models

Download onsemi NCV431BVDMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V 54.509ppm/C ±0.4%
EAR99 TL431 Tape & Reel (TR) 2008 voltage reference device 1mA 37V 54.509ppm/C ±0.4%
EAR99 TL431 Tape & Reel (TR) 2008 voltage reference device 1mA 37V 0C~70C TA ±0.4%
NCV431AIDMR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 1%, 8-PIN MSOP
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V 0C~70C TA 1.1mm
EAR99 TL431 Tape & Reel (TR) 2005 voltage reference device 1mA 37V -40C~85C TA ±1%

Descriptions

Descriptions of onsemi NCV431BVDMR2G provided by its distributors.

EAR99 NCV431 Tape & Reel (TR) 2008 voltage reference device 100mA 37V -40C~125C TA ±0.4%
NCV431BVDMR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 1%, 8-PIN MSOP
50ppm/¡æ 1mA Adjustable 100mA 2.495V 36V 36V 1mA ¡À0.4% MSOP-8 , 3mm*3mm*950¦Ìm
Voltage Reference, Programmable Precision, Shunt Regulator
The TL431 A B integrated circuits are three-terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36 V with two external resistors. These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 W. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters power supplies and op amp circuitry. The 2.5 V reference makes it convenient to obtain a stable reference from 5.0 V logic supplies and since the TL431 A B operates as a shunt regulator it can be used as either a positive or negative voltage reference.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd