Analog Devices ADR441ARMZ

Pwr Sply Func, Voltage Reference, Ldo, MSOP-8, Vs 3 to 18V, Is 3MA, Vo 2.5V, Io 10MA
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR441ARMZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

Augswan

element14 APAC

element14

Inventory History

3 month trend:
-49.13%

CAD Models

Download Analog Devices ADR441ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.21
$ 6.211
Stock
250,561
312,836
Authorized Distributors
6
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
3 V
-
Max Input Voltage
20 V
20 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.12 %
0.12 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADR3525WARMZ-R7
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CMOS, PDSO8
Analog DevicesADR421ARMZ
Voltage Ref Fixed 2.5V 18V 600μA 10mA 1.75µVp-p ±0.12% MSOP-8 SMD 3mm × 3mm × 1.1mm
Analog DevicesADR440ARMZ
Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
Texas InstrumentsREF5010IDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADR441ARMZ provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, MSOP-8,VS 3 TO 18V, IS 3MA, VO 2.5V, IO 10MA
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin MSOP
10ppm/℃ 3.75mA Fixed 10mA 1.2µVp-p 2.5V 2.5V ±0.12% MSOP-8 SMD mount 3mm*3mm*1.1mm
V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR441ARMZ .