Analog Devices LT1364CS8#TRPBF

OP-AMP, 70MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted
$ 8.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1364CS8#TRPBF.

Upverter

Datasheet12 pages26 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-7.57%

CAD Models

Download Analog Devices LT1364CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.634
$ 7.755
Stock
267,312
252,463
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1000 V/µs
1000 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
6.3 mA
6.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMH6658MA/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6682MA/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6658MAX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesMAX4225ESA
Contains Lead Tin GULL WING 1998 Current Feedback Amplifier 471mW 55dB 1100V/mus -40C~85C
Analog DevicesLT1361CS8#TRPBF
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R
ElantecEL5257IS
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Descriptions

Descriptions of Analog Devices LT1364CS8#TRPBF provided by its distributors.

OP-AMP, 70MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
Lead Free PRODUCTION (Last Updated: 2weeks ago) Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier 76dB 1000V/mus 70C 70MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1364CS8#TRPBF.
  • LT1364CS8-TRPBF
  • LT1364CS8TRPBF