Analog Devices LT1354CS8#PBF

Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N Tube
$ 5.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1354CS8#PBF.

Upverter

Datasheet12 pages27 years ago

Analog Devices

TME

Linear Technology

Jameco

Inventory History

3 month trend:
-34.88%

CAD Models

Download Analog Devices LT1354CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1354CS8#PBF.

Related Parts

Analog DevicesLT1354IS8#PBF
Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1224CS8#PBF
ROHS3Compliant EAR99 LT1224 Matte Tin (Sn) op amp amplifier circuit 5mm 4muA 500muV 45000kHz
Texas InstrumentsLMH6624MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MAX/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MA
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Analog DevicesAD817AR
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1354CS8#PBF provided by its distributors.

Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8
Amplifier Type = High Speed / Gain Bandwidth MHz = 10.5 / Slew Rate V/us = 120 / Input Offset Voltage uV = 800 / Input Bias Current nA = 300 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 78 / Power Supply Rejection Ratio (PSRR) dB = 92 / Voltage Gain dB = 91.1 / Input Voltage Noise Density nV/√Hz = 10 / Output Current per Channel mA = 25 / Supply Current mA = 1.2 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1354CS8-PBF
  • LT1354CS8PBF