Analog Devices LT1224CS8#PBF

ROHS3Compliant EAR99 LT1224 Matte Tin (Sn) op amp amplifier circuit 5mm 4muA 500muV 45000kHz
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1224CS8#PBF.

element14 APAC

Datasheet8 pages30 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
-27.27%

CAD Models

Download Analog Devices LT1224CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.13
$ 6.49
Stock
212,485
177,863
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
34 MHz
34 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1224CS8#PBF.

Related Parts

Analog DevicesLT1354IS8#PBF
Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N Tube
Analog DevicesAD817AR
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesLT1354CS8
12MHZ, 400V/MICRO SECONDS OP AMP Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLMH6624MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MA
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MAX/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Renesas Electronics Low Power Unity Gain Stable Op Amp, 8-SOIC, Single Supply, SMD, 8-Pin
Texas InstrumentsTHS4041IDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices LT1224CS8#PBF provided by its distributors.

ROHS3Compliant EAR99 LT1224 Matte Tin (Sn) op amp amplifier circuit 5mm 4muA 500muV 45000kHz
Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N Tube
IC OPAMP GP 1 CIRCUIT 8SO General Purpose Amplifier 1 Circuit 8-SO
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8
Very High Speed Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1224CS8 PBF
  • LT1224CS8-PBF
  • LT1224CS8PBF