Texas Instruments LMH6624MA

Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6624MA.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6624MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6624MA.

Related Parts

Analog DevicesLT1224CS8#PBF
ROHS3Compliant EAR99 LT1224 Matte Tin (Sn) op amp amplifier circuit 5mm 4muA 500muV 45000kHz
Analog DevicesLT1354IS8#PBF
Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1354CS8
12MHZ, 400V/MICRO SECONDS OP AMP Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Texas InstrumentsOPA356AID
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LMH6624MA provided by its distributors.

Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Op Amp Single Low Noise Amplifier ±6V/12V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, PDSO8
12mA 400V/μs 0.92nV/rtHz 1.5GHz Shutdown 100mA 1-Ch 1-Channel ±6V 12V 100μV 13μA 95MHz Voltage Feedback SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
OP AMP, L NOISE, POWERWISE, SOIC8; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:1.5GHz; Slew Rate:400V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:6624; Gain Bandwidth:1.5GHz; IC Generic Number:6624; Input Offset Voltage Max:0.75mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:400V/µs; Supply Current:11.4mA; Supply Voltage + Nom:12V; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6624MA .