Analog Devices AD817AR

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD817AR.

Upverter

Datasheet12 pages30 years ago

Augswan

Newark

iiiC

CAD Models

Download Analog Devices AD817AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.868
$ 3.868
Stock
186,710
307,643
307,643
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
350 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7.5 mA
7.5 mA
7.5 mA

Related Parts

Analog DevicesLT1224CS8#PBF
ROHS3Compliant EAR99 LT1224 Matte Tin (Sn) op amp amplifier circuit 5mm 4muA 500muV 45000kHz
Analog DevicesAD830ARZ
ANALOG DEVICES AD830ARZ. VIDEO DIFFERENTIAL AMPLIFIER, DUAL, 85MHZ, SOIC-8
Analog DevicesLT1354IS8#PBF
Op Amp Single High Speed Amplifier ±18V/36V Automotive 8-Pin SOIC N Tube
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
Texas InstrumentsLMH6624MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMH6624MAX/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD817AR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
OP Amp Single General Purpose ±18 Volt 36 Volt 8-Pin SOIC N
The AD817 is a low cost, low power, single/dual supply, high speed op amp which is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. This breakthrough product also features high output current drive capability and the ability to drive an unlimited capacitive load while still maintaining excellent signal integrity. The 50 MHz unity gain bandwidth, 350 V/µs slew rate and settling time of 45 ns (0.1%) make possible the processing of high speed signals common to video and imaging systems. Furthermore, professional video performance is attained by offering differential gain & phase errors of 0.04% & 0.08° @ 3.58 MHz and 0.1 dB flatness to 70 MHz (gain = +1). The AD817 is fully specified for operation with a single +5 V power supply and with dual supplies from ±5 V to ±15 V. This power supply flexibility, coupled with a very low supply current of 7.5 mA and excellent ac characteristics under all power supply conditions, make the AD817 the ideal choice for many demanding yet power sensitive applications. In applications such as ADC buffers and line drivers the AD817 simplifies the design task with its unique combination of a 50 mA minimum output current and the ability to drive unlimited capacitive loads. The AD817 is available in 8-pin plastic mini-DIP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 817AR
  • AD817 AR
  • AD817/AR
  • AD817AR.