Analog Devices LT1301IS8#PBF

Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDSO8
$ 8.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1301IS8#PBF.

Linear Technology

Datasheet12 pages30 years ago
Technical Drawing1 page14 years ago

Analog Devices

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+339%

CAD Models

Download Analog Devices LT1301IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.019
$ 5.66
Stock
214,201
282,226
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
155 kHz
185 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
89 %
89 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS6734IDR
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX860ISA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 4mm 50mA 471mW
Texas InstrumentsTPS6755ID
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC Tube
Analog DevicesMAX755ESA+
MAX755 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 125mA 1W
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C

Descriptions

Descriptions of Analog Devices LT1301IS8#PBF provided by its distributors.

Switching Regulator, Current-mode, 0.75A, 155kHz Switching Freq-Max, BIPolar, PDSO8
Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory
Conv DC-DC 1.8V to 10V Step Up Single-Out 5V/12V 0.12A 8-Pin SOIC N Tube
Boost No 155KHz Programmable 1 5V,12V 5V 9.5V 1.8V SOIC-8 1.75mm
IC, DC/DC UP CONVERTER, SMD, SOIC8
Step-Up Dc/Dc Converter, 8-Soic
uP Hi Eff 5V/12V Boost DC/DC C
SOIC8 MICROPOWER HIGH EFFICIEN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1301IS8-PBF
  • LT1301IS8PBF