Texas Instruments TPS6734IDR

Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
$ 7.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6734IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-2.57%

CAD Models

Download Texas Instruments TPS6734IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.462
$ 9.234
Stock
858,142
749,329
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
150 mA
Switching Frequency
170 kHz
170 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
12 V
12 V
Min Output Voltage
-
11.64 V
Max Output Voltage
-
12.6 V
Efficiency
86 %
86 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS6734IDR.

Related Parts

Texas InstrumentsTPS6755IDR
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC T/R
Texas InstrumentsTPS6755ID
Buck-Boost No 160KHz Adjustable 1 9.3V 1.22V 9V 2.7V SOIC-8 SMD mount 1.5mm(height)
Analog DevicesMAX755ESA+
MAX755 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 125mA 1W
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C

Descriptions

Descriptions of Texas Instruments TPS6734IDR provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85
Boost No 170KHz Fixed 1 12.12V 12.12V 12V 2.7V SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
TPS6734 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 3.91mm 150mA 725mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.