Texas Instruments TPS6755ID

Buck-Boost No 160KHz Adjustable 1 9.3V 1.22V 9V 2.7V SOIC-8 SMD mount 1.5mm(height)
$ 4.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6755ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments TPS6755ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.928
$ 4.38
$ 4.38
Stock
420,157
419,555
419,555
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
270 mA
270 mA
Switching Frequency
160 kHz
160 kHz
160 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
9 V
9 V
9 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
78 %
78 %
78 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Analog DevicesMAX755CSA+
MAX755 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 125mA 1W
Texas InstrumentsTPS6734IDR
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS6734IDRG4
Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C

Descriptions

Descriptions of Texas Instruments TPS6755ID provided by its distributors.

Buck-Boost No 160KHz Adjustable 1 9.3V 1.22V 9V 2.7V SOIC-8 SMD mount 1.5mm(height)
Conv DC-DC 2.7V to 9V Inv Single-Out -4.75V to -5.25V 0.27A 1W 8-Pin SOIC Tube
Switching Regulator, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO8
Adjustable Inverting DC/DC Converter 8-SOIC -40 to 85
TPS6755 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 9V 3.91mm 270mA 1W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.