Analog Devices LT1236ACN8-10#PBF

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1236ACN8-10#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Jameco

Nu Horizons

Inventory History

3 month trend:
-53.25%

CAD Models

Download Analog Devices LT1236ACN8-10#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.69
$ 6.815
Stock
181,113
131,761
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
10 V
-
Max Output Voltage
10 V
10 V
Tolerance
0.05 %
0.05 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Cathode Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1021CIN8-10#PBF
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesLT1019CN8-10#PBF
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesLT1021BCN8-7
Three Terminal Voltage Reference, 1 Output, 7V, BIPolar, PDIP8
Analog DevicesMAX6241BCPA
R-PDIP-T8 Tube TIN LEAD Series Buried Zener voltage reference device 15mA 36V 2muVrms 5ppm/C
Analog DevicesMAX6250BCPA+
V-Ref Precision 5V 15mA 8-Pin PDIP N
Analog DevicesMAX6225BEPA
IC VREF SERIES 0.12% 8DIP / Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References
Texas InstrumentsREF102AP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP
Analog DevicesMAX6225BCPA+
MAX6225 Series 2.5 V ±0.12 % Through Hole Fixed Voltage Reference - DIP-8
Analog DevicesMAX6241BCPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP
Texas InstrumentsREF102BPG4
2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-PDIP
onsemiTL431ACPG
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices LT1236ACN8-10#PBF provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8
IC VREF SERIES/SHUNT 10V 8DIP / V-Ref Precision 10V 10mA 8-Pin PDIP N Tube
Ic,Volt Reference,Fixed,10V,Bipolar,Dip,8Pin,Plastic
VOLT REF, 10V, DIP-8, 0 TO 70DEG C;
电压基准, 10V, DIP-8, 0 至 70度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1236ACN8-10-PBF
  • LT1236ACN8-10PBF
  • LT1236ACN810#PBF
  • LT1236ACN810PBF