Analog Devices MAX6241BCPA

R-PDIP-T8 Tube TIN LEAD Series Buried Zener voltage reference device 15mA 36V 2muVrms 5ppm/C
$ 2.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6241BCPA.

_legacy Avnet

Datasheet12 pages24 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.76
$ 13.42
$ 13.42
Stock
116,994
405,548
405,548
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
8 V
8 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
4.096 V
4.096 V
4.096 V
Max Output Voltage
-
4.097 V
4.097 V
Tolerance
0.1 %
0.02 %
0.02 %
Temperature Coefficient
5 ppm/°C
2 ppm/°C
2 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6241BEPA+
V-Ref Precision 4.096V 15mA 8-Pin PDIP N / IC VREF SERIES 4.096V 8DIP
Analog DevicesMAX6250BEPA+
EAR99 MAX6250 Tube 2012 voltage reference device 15mA 36V 2.5muVrms 7ppm/C
Analog DevicesLT1027ECN8-5#PBF
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesMAX6225BEPA
IC VREF SERIES 0.12% 8DIP / Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References
Analog DevicesLT1021BCN8-7
Three Terminal Voltage Reference, 1 Output, 7V, BIPolar, PDIP8
Analog DevicesLT1236BCN8-5#PBF
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8

Descriptions

Descriptions of Analog Devices MAX6241BCPA provided by its distributors.

R-PDIP-T8 Tube TIN LEAD Series Buried Zener voltage reference device 15mA 36V 2muVrms 5ppm/C
Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References | IC VREF SERIES 4.096V 8DIP
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated