Texas Instruments REF102BPG4

2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF102BPG4.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago
Datasheet3 pages29 years ago

iiiC

CAD Models

Download Texas Instruments REF102BPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.098
Stock
17,247
223,050
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
11.4 V
11.4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
-
10 V
Max Output Voltage
-
10 V
Tolerance
-
0.05 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Cathode Current
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF102BPG4.

Related Parts

Texas InstrumentsREF102BP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP
Texas InstrumentsREF102AP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP
Texas InstrumentsREF102CP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP -25 to 85
Analog DevicesREF02CP
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments REF102BPG4 provided by its distributors.

2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-PDIP
V-Ref Precision 10V 10mA 8-Pin PDIP Tube
Voltage Reference; Package/Case:8-PDIP; No. of Pins:8; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Input Voltage Max:36V; Output Current Max:10mA; Output Voltage:10V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.