Analog Devices LT1204CSW#TRPBF

LT1204 - 4-Input Video Multiplexer with 75MHz Current Feedback Amplifier
$ 13.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1204CSW#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LT1204CSW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.23
$ 13.23
Stock
60,813
91,579
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V
Operating Supply Current
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8010ARZ-16-REEL7
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD811ARZ-16
AD811 Tube e3 PRODUCTION (Last Updated: 3weeks ago) video amp IC 125C 60dB 2.35mm 2muA
Analog DevicesAD842JRZ-16
ROHS3Compliant EAR99 AD842 Matte Tin (Sn) op amp buffer circuit 10.5mm 4.2muA 15V 80000kHz
Texas InstrumentsXTR110KU
Sensors, Sensor Conditioning, 4-20mA Transmitters Prec Vltg-To-Crnt Cnertr/Trnsmtr
Texas InstrumentsXTR110KU/1K
Sensors, Sensor Conditioning, 4-20mA Transmitters Prec Vltg-To-Crnt Cnertr/Trnsmtr
4PST Lead Free GULL WING 2005 (Amplifier Type) Amplifier 880ps 75dB 1515V/mus 85C

Descriptions

Descriptions of Analog Devices LT1204CSW#TRPBF provided by its distributors.

LT1204 - 4-Input Video Multiplexer with 75MHz Current Feedback Amplifier
4PST Lead Free PRODUCTION (Last Updated: 1week ago) SOIC (Amplifier Type) Amplifier 1000V/mus 70C 75MHz 15V
Analog Multiplexer Single 4:1 16-Pin SOIC W T/R
IC VIDEOMUX CFA 75MHZ 4IN 16SOIC
Video Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
SC-Amps/Video 4 Input Video Multiplexer w/CFA
SOIC16 4 INPUT VIDEO MULTIPLEX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1204CSWTRPBF