Texas Instruments XTR110KU

Sensors, Sensor Conditioning, 4-20mA Transmitters Prec Vltg-To-Crnt Cnertr/Trnsmtr
$ 16.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR110KU.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages30 years ago

Newark

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
-59.85%

CAD Models

Download Texas Instruments XTR110KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.874
$ 15.17
Stock
171,405
193,660
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
13.5 V
13.5 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR110KU.

Related Parts

Texas InstrumentsXTR110KU/1K
Sensors, Sensor Conditioning, 4-20mA Transmitters Prec Vltg-To-Crnt Cnertr/Trnsmtr
Texas InstrumentsXTR101AU
PRECISION TRANSMITTR, SOIC14, 101; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsINA101KU/1K
Very High Accuracy Instrumentation Amplifier 16-SOIC
Analog DevicesAD745KRZ-16
ROHS3Compliant EAR99 AD745 Tube op amp amplifier circuit 10.5mm 0.0004muA 15V 20000kHz
Analog DevicesAD825ARZ-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Analog DevicesAD745JRZ-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments XTR110KU provided by its distributors.

Sensors, Sensor Conditioning, 4-20mA Transmitters Prec Vltg-To-Crnt Cnertr/Trnsmtr
AMP, INSTRUMENTATION, 120KHZ, SMD; Nbre d'amplificateurs: 2 amplificateurs; Courant de polarisation d'entrée: -; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 16Broche(s); Température d'utilisation min: 0°C; Tempé
Amp, Instrumentation, 120Khz, Smd; No. Of Amplifiers:2 Amplifier; Input Bias Current:-; Amplifier Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Bandwidth:-; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR110KU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR 110 KU
  • XTR110KU .