Analog Devices LT1204CSW#PBF

LT1204 - 4-Input Video Multiplexer with 75MHz Current Feedback Amplifier
$ 13.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1204CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Farnell

Inventory History

3 month trend:
-14.05%

CAD Models

Download Analog Devices LT1204CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.23
$ 13.23
Stock
91,579
60,813
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
-
Max Supply Voltage
15 V
-
Operating Supply Current
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8010ARZ-16-REEL7
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO16
Texas InstrumentsLPC660IMX
LPC660 Low Power CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Analog DevicesLTC1052CSW#PBF
IC OPAMP ZERO-DRIFT 1 CIRC 16SO / Zero-Drift Amplifier 1 Circuit 16-SO
Analog DevicesAD811ARZ-16-REEL7
Op-Amp, Wsoic-16, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD811ARZ-16-REEL7
Analog DevicesMAX4315ESE
Analog Multiplexer Single 8:1 16-Pin SOIC N
Analog DevicesMAX4312ESE
INDUSTRIAL Surface Mount Dual Single BIPOLAR Video Amp 345V/mus 696mW 265MHz 5V

Descriptions

Descriptions of Analog Devices LT1204CSW#PBF provided by its distributors.

LT1204 - 4-Input Video Multiplexer with 75MHz Current Feedback Amplifier
Current Feedback Amplifier; No. of Amplifiers:1; Slew Rate:1000V/µs; Supply Voltage Max:36V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Bandwidth:95MHz; Leaded Process Compatible:Yes; Offset Voltage:5mV ;RoHS Compliant: Yes
IC, VIDEO MULTIPLEXER 95MHZ 92DB 16-SOIC; Supply Voltage Range:± 5V to ± 15V; No. of Pins:16; Multiplexer Configuration:4:1; Operating Temperature Range:-40°C to +85°C; MSL:-; SVHC:No SVHC (19-Dec-2012); Bandwidth:75MHz; Cross Talk:92dB; TV / Video Case Style:SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated