Analog Devices LT1161CSW#PBF

Driver 0.065V 4-OUT High Side Non-Inv Automotive 20-Pin SOIC W Tube
$ 8.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1161CSW#PBF.

Upverter

Datasheet12 pages20 years ago

Analog Devices

element14

Linear Technology

iiiC

Inventory History

3 month trend:
-12.30%

CAD Models

Download Analog Devices LT1161CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators
IntersilHIP4080AIB
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators
onsemiFAN7388MX
FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
onsemiFAN7888MX
Tape & Reel (TR) FAN7888 Half-Bridge 2008 gate driver 50ns -40C~150C TJ 350mA 650mA 1.47W
onsemiFAN7888M
HALF BRIDGE PERIPHERAL DRIVER / Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Driver 1A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Inv/Non-Inv Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1161CSW#PBF provided by its distributors.

Driver 0.065V 4-OUT High Side Non-Inv Automotive 20-Pin SOIC W Tube
High Side MOSFET 8V~48V SOP-20-300mil Gate Drive ICs ROHS
RoHS Compliant Lead Free PRODUCTION (Last Updated: 3weeks ago) SOIC IC Gate Driver 13.01mm 48V 110muA 70C
Quad Protected High-Side MOSFET Driver
Buffer/Inverter Based MOSFET Driver, BIPolar, PDSO20
IC, MOSFET DRIVER, HIGH SIDE, SOIC-20
IC MOSFET DRIVER N-CH QUAD20SOIC
4x Protected Hi-Side MOSFET Dr
Quad Hi Volt Hi Side N-Ch MOSFET Drvr
4xHigh-Side Dr. Prot. 48V SOL20
MOSFET Driver IC; Device Type:MOSFET; Supply Voltage Max:48V; Package/Case:20-SO; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; MOSFET Driver Type:Quad; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1161CSWPBF