onsemi FAN7888MX

Tape & Reel (TR) FAN7888 Half-Bridge 2008 gate driver 50ns -40C~150C TJ 350mA 650mA 1.47W
$ 1.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7888MX.

IHS

Datasheet15 pages3 years ago
Datasheet0 pages0 years ago

Augswan

Future Electronics

onsemi

Factory Futures

Inventory History

3 month trend:
+18.08%

CAD Models

Download onsemi FAN7888MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFAN7888M
HALF BRIDGE PERIPHERAL DRIVER / Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
onsemiFAN7388MX
FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
onsemiFAN7390M1
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16

Descriptions

Descriptions of onsemi FAN7888MX provided by its distributors.

Tape & Reel (TR) FAN7888 Half-Bridge 2008 gate driver 50ns -40C~150C TJ 350mA 650mA 1.47W
225V 3-Phase Half-Bridge Gate Driver IC, 650mA, SOIC
FAN7888 Series 20 V 350 mA SMT 3 Channel Half Bridge Motor Driver - SOIC-20
Non-Inverting IGBT/MOSFET N-Ch Half-Bridge Low-Side 3-Phase 50ns 30ns 6-Pin 10V 20V 1V 2.5V 350mA 650mA SOIC-20 SMD Adhesive Mount 12.8mm × 7.5mm × 2.64mm
DRIVER, GATE, 3 HALF BRDG, 0.65A, 20SOIC; Device Type:IGBT / MOSFET; Module Configuration:Half Bridge; Peak Output Current:650mA; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:20; Input Delay:130ns; Output Delay:150ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Power Type:Three Phase
The FAN7888 is a monolithic three half-bridge gate-drive IC designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +200 V.Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances.An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8 V (typical) for VBS =15 V.The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage.Output drivers typically source / sink 350mA / 650mA, respectively, which is suitable for three-phase half-bridge applications in motor drive systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7888MX*
  • FAN7888MX.