onsemi FAN7888M

HALF BRIDGE PERIPHERAL DRIVER / Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7888M.

IHS

Datasheet14 pages18 years ago

onsemi

Fairchild Semiconductor

Augswan

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-05-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

onsemiFAN7388MX
FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
onsemiFAN7888MX
Tape & Reel (TR) FAN7888 Half-Bridge 2008 gate driver 50ns -40C~150C TJ 350mA 650mA 1.47W
onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R
MicrochipMIC2981/82YWM
MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - SOIC-18
MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - SOIC-18

Descriptions

Descriptions of onsemi FAN7888M provided by its distributors.

HALF BRIDGE PERIPHERAL DRIVER / Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Gate Drivers 3Channel Half-Bridge Gate Driver
225V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current, 3-Phase Half-Bridge Gate-Drive IC
Half Bridge Based Peripheral Driver, PDSO20
IC GATE DRVR HALF-BRIDGE 20SOIC
IC GATE DVR 3CH HALF BRDG 20-SOP
The FAN7888 is a monolithic three half-bridge gate-drive IC designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +200 V.Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances.An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8 V (typical) for VBS =15 V.The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage.Output drivers typically source / sink 350mA / 650mA, respectively, which is suitable for three-phase half-bridge applications in motor drive systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd