Renesas HIP4080AIBZ

80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators
$ 5.02
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP4080AIBZ.

Integrated Device Technology

Datasheet19 pages22 years ago
Datasheet19 pages22 years ago

IHS

element14 APAC

Factory Futures

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Dec 11, 2019
Verification

Inventory History

3 month trend:
-4.52%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasHIP4082IBZ
Driver 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin SOIC N Tube
40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C
onsemiFAN7388MX
FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
onsemiFAN7888MX
225V 3-Phase Half-Bridge Gate Driver IC, 650mA, SOIC
onsemiFAN7888M
HALF BRIDGE PERIPHERAL DRIVER / Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
MicrochipMIC4467ZWM
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC -16W

Descriptions

Descriptions of Renesas HIP4080AIBZ provided by its distributors.

80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators
Tube HIP4080A Half-Bridge 2004 gate driver 10ns 10ns -40C~125C TJ 2.6A 2.4A 1V 2.5V
Driver 5.1V 2.5A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv Automotive 20-Pin SOIC W Tube
HIP4080 Series 15 V 2.5 A 470 mW Quad Output Mosfet Driver - SOIC-20W
Renesas Electronics 20PinMOSFETDriver, 15VPower, SOIC Wencapsulation, Full bridge
MOSFET Driver IC; Device Type:Full-Bridge; Output Voltage:12.6V; Supply Voltage Min:9.5V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Fall Time, tf:10ns ;RoHS Compliant: Yes
DRIVER, FET, FULL BRIDGE, 80V, 2.5A; Device Type:MOSFET; Module Configuration:Full Bridge; Peak Output Current:2.6A; Input Delay:40ns; Output Delay:50ns; Supply Voltage Range:9.5V to 15V; Driver Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:4080; No. of Outputs:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:2.5A; Output Voltage:86.3V; Package / Case:SOIC; Power Dissipation Pd:470mW; Supply Voltage Max:15V; Supply Voltage Min:9.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M