Analog Devices LT1158ISW#PBF

Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin SOIC W Tube
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1158ISW#PBF.

Upverter

Datasheet22 pages17 years ago

Analog Devices

Component Distributors Inc.

Augswan

element14

Inventory History

3 month trend:
-17.43%

CAD Models

Download Analog Devices LT1158ISW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.49
$ 9.077
Stock
140,147
244,763
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
500 mA
500 mA
Rise Time
250 ns
250 ns
Fall Time
250 ns
250 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

InfineonIRS21962SPBF
Tube IRS21962SPBF High-Side 1996 gate driver 25ns -55C~150C TJ 500mA 500mA 1W
MicrochipTC4424COE713
Tape & Reel (TR) TC4424 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipTC4423COE713
Tape & Reel (TR) TC4423 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16

Descriptions

Descriptions of Analog Devices LT1158ISW#PBF provided by its distributors.

Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin SOIC W Tube
Half Bridge MOSFET 500mA 5V~30V 500mA SO-16-300mil Gate Drive ICs ROHS
DRIVER, MOSFET, 30V, 0.5A, HALF B, 16SO; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:100mA; Supply Voltage Range:5V to 30V; Driver Case Style:SOIC; No. of Pins:16; Input Delay:130ns; Output Delay:120ns; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Power Type:Three Phase

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1158ISWPBF