Analog Devices LT1136ACSW#TRPBF

IC 4DRV/5RCV RS232 5V 28-SOIC / Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
$ 8.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1136ACSW#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LT1136ACSW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.856
$ 8.856
Stock
115,750
142,289
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
28
28
Logic Function
-
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
5
5
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX3243CDW
TRUE Full Duplex ROHS3Compliant SCHMITT TRIGGER Transceiver 0C~70C 250kbps 150ns 730.794007mg
Texas InstrumentsMAX3243CDWR
EAR99 MAX3243 Cut Tape (CT) RS232 interface transceiver 5V 1mA 730.794007mg 150ns
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Texas InstrumentsMAX3243IDW
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Analog DevicesLT1237CSW#PBF
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LT1136ACSW#TRPBF provided by its distributors.

IC 4DRV/5RCV RS232 5V 28-SOIC / Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Line Transmitter/Receiver 4TR 4TX 5RX 28-Pin SOIC W T/R
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
Advanced L Pwr 5V RS232 Drvrs/
IC TRANSCEIVER FULL 4/5 28SOIC
SOIC28 5V RS232 4DX/5RX W/SHUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1136ACSWTRPBF