Analog Devices LT1134AIN#PBF

IC 4DRV/4RCV RS232 5V 24-DIP / Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
$ 10.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1134AIN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1134AIN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.599
$ 8.34
Stock
64,763
101,693
Authorized Distributors
5
6
Case/Package
-
PDIP
Number of Pins
24
24
Logic Function
-
Receiver
Interface
-
RS-232
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1139ACN#PBF
Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesMAX238CNG+
MAX238 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Analog DevicesMAX238ENG+
Quad Transmitter/Receiver RS-232 24-Pin PDIP N / IC 3DVR/5RCVR RS-232 5V 24-DIP
Analog DevicesMAX208ECNG
R-PDIP-T24 Tube RS232 EIA-232-E; TIA-232-E; V.28 interface driver 500mV 30.545mm 10000ns 120Kbps
RenesasHIN238CP
+5V Powered RS-232 Transmitters/Receivers | IC TXRX 4/4 RS232 FULL 24DIP
Analog DevicesLT1141ACN#PBF
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesMAX208ECNG+
Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesMAX208EENG+
Quad Transmitter/Receiver RS-232 24-Pin PDIP N / IC TXRX RS-232 W/CAP 24-DIP
RenesasHIN239CPZ
HIN239 Series 120 kbps +5V Powered RS-232 Transmitter/Receiver - PDIP-24
Texas InstrumentsGD65232N
Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices LT1134AIN#PBF provided by its distributors.

IC 4DRV/4RCV RS232 5V 24-DIP / Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
EAR99 LT1134 Tube EXTERNAL CHARGE PUMP interface driver 400mV 0.00002A 3.937mm 600ns
Ic,Line Transceiver,Bipolar,4 Driver,4 Rcvr,Dip,24Pin,Plastic
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
Advanced L Pwr 5V RS232 Drvrs/

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated