Analog Devices LT1134ACN#PBF

IC 4DRV/4RCV RS232 5V 24-DIP / Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
$ 8.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1134ACN#PBF.

Linear Technology

Datasheet12 pages26 years ago
Technical Drawing1 page14 years ago

Analog Devices

element14

Jameco

iiiC

Inventory History

3 month trend:
-0.22%

CAD Models

Download Analog Devices LT1134ACN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.34
$ 10.599
Stock
101,693
64,763
Authorized Distributors
6
5
Case/Package
PDIP
-
Number of Pins
24
24
Logic Function
Receiver
-
Interface
RS-232
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM208EANZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Texas InstrumentsSN75LPE185NT
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP Tube
Analog DevicesADM208EAN
Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
Texas InstrumentsSN75LPE185NTE4
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP Tube
Analog DevicesADM238LJNZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
RenesasHIN238CPZ
HIN238CPZ, Line Transceiver, EIA-232-E/ RS-232/V.28 4-TX 4-RX 4-TRX,5V,24-Pin PDIP

Descriptions

Descriptions of Analog Devices LT1134ACN#PBF provided by its distributors.

IC 4DRV/4RCV RS232 5V 24-DIP / Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
Line Transmitter/Receiver 4TR 4 Transceiver 4 Receiver 24-Pin Plastic Dip N
TRANSCEIVER QUAD RS232, 1134, DIP24; Interface Type:RS-232; No. of Drivers:4; Voltage, Supply Max:6V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:1134; IC Generic Number:1134; Logic Function Number:1134; Temperature Range, IC:Commercial; Current, Supply:15mA; Data Rate:250Kbps; Line/Bus Driver/Receiver/Transceiver Type:Low Power Driver / Receiver; No. of Channels:4; Receivers, No. of:4; Transceivers, No. of:4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1134ACNPBF