Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments GD65232N

Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD65232N.

Texas Instruments

Datasheet22 pages15 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.359
$ 1.491
$ 1.491
Stock
123,323
252,517
252,517
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
13.2 V
13.2 V

Related Parts

Texas InstrumentsDS1489AN
Quad Receiver RS-232 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments GD65232N provided by its distributors.

Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube
Multiple RS-232 Drivers and Receivers 20-PDIP -40 to 85
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
RS232 Transceiver IC; Supply Current:38mA; Supply Voltage Min:5V; Supply Voltage Max:9V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.