Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HIN238CP

EIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps(Min) DIP Through hole mounting
$ 1.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN238CP.

IHS

Datasheet14 pages0 years ago
Datasheet21 pages26 years ago
Datasheet13 pages0 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN238CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 5.383
$ 5.383
Stock
275,819
207,844
207,844
Authorized Distributors
3
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-10-01
LTD Date2011-03-11

Related Parts

Analog DevicesADM3222AN
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
MicrochipMCP23016-I/SP
Microchip 16passagewayI/Oextender, I2Cinterface, SPDIPencapsulation, Through hole mounting
MicrochipMCP23017-E/SP
MICROCHIP - MCP23017-E/SP - Expander I/O, 16 bits, 1.7 MHz, I2C, S¨¦rie, 1.8 V, 5.5 V, DIP
MicrochipMCP23018-E/SP
Microchip 16passagewayI/Oextender, I2Cinterface, SPDIPencapsulation, Through hole mounting
Texas InstrumentsGD65232N
Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube
RenesasICL3222CPZ
RoHS Compliant SCHMITT TRIGGER 2001 CMOS (Type) 70C 500kbps 300ns 4.95mm

Descriptions

Descriptions of Renesas HIN238CP provided by its distributors.

EIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps(Min) DIP Through hole mounting
Transceiver IC; Package/Case:24-DIP; Leaded Process Compatible:No; No. of Drivers:4; No. of Receivers:4; No. of Transceivers:4; Peak Reflow Compatible (260 C):No RoHS Compliant: No
TRANSCEIVER QUAD RS232, DIP24, 238; Device Type: Transceiver; No. of Drivers: 4Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 24Pins; Operating Temperature Min: 0°C; Operating
TRANSCEIVER QUAD RS232, DIP24, 238; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:238; Device Marking:HIN238CP; IC Generic Number:238; IC Temperature Range:Commercial; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:CMOS Quad RS232 Transmitter / Receiver; Logic Function Number:238; No. of Drivers:4; No. of Receivers:4; No. of Transceivers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN238-CP